Part Details for 1324-E by Molex
Overview of 1324-E by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-473MXB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2424, |
Price & Stock for 1324-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T2419
|
Newark | Twin Tube 30W.110V.50/60H.fluo Endunit25 |Molex 1324-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$866.8400 / $933.5200 | Buy Now |