-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACX1919-ND
|
DigiKey | CONN SMA RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
299 In Stock |
|
$8.4190 / $13.9300 | Buy Now |
DISTI #
71675601
|
RS | SMA Connector End launch plug for .042" board thickness | Amphenol RF 132413 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1900 / $14.7800 | RFQ |
DISTI #
AMR132413
|
Heilind Electronics | SMA End Launch Plug Flat Tab .042 PCB | Americas - 0 in Stock |
|
$9.3750 / $10.1112 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMA Connector RoHS: Compliant |
84 Partner Stock |
|
$9.1600 / $12.8400 | Buy Now |
DISTI #
132413
|
TME | Plug, SMA, male, straight, 50Ω, SMT, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$10.8900 / $15.6300 | RFQ |
|
Master Electronics | RF Connector - SMA Connector RoHS: Compliant |
84 Partner Stock |
|
$9.1600 / $12.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy