-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1611
|
Newark | Sma Straight Crimp Jack 1.13 Mm Micro-Cable Bulkhead 50 Ohm Ip67 |Amphenol Rf 132422 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7400 / $12.5700 | Buy Now |
DISTI #
ARF2956-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.1694 / $18.6500 | Buy Now |
DISTI #
71675607
|
RS | SMA Connector, IP67 | Amphenol RF 132422 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7500 / $14.6500 | RFQ |
DISTI #
AMR132422
|
Heilind Electronics | SMA STRAIGHT CRIMP JACK 1.13 M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector SMA Connector IP67 RoHS: Compliant |
55 In Stock |
|
$11.2400 / $16.0500 | Buy Now |
DISTI #
54273153
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Panel Mount RCP Gold Min Qty: 5 Package Multiple: 5 Date Code: 1829 | Americas - 55 |
|
$57.4101 | Buy Now |
DISTI #
132422
|
TME | Socket, SMA, female, straight, 50Ω, 1.13 mm Micro-cable, PTFE, IP67 Min Qty: 1 | 0 |
|
$11.9600 / $17.0800 | RFQ |
DISTI #
AMR132422
|
Interstate Connecting Components | SMA STRAIGHT CRIMP JACK 1.13 M | 0 |
|
Buy Now | |
DISTI #
132422
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$10.7400 | Buy Now |
|
Master Electronics | RF Connector SMA Connector IP67 RoHS: Compliant |
55 In Stock |
|
$11.2400 / $16.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy