Part Details for 1324401 by Phoenix Contact
Overview of 1324401 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1324401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1324401-ND
|
DigiKey | THERMAL MINIATURE CIRCUIT BREAKE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
42 In Stock |
|
$18.9176 / $25.6900 | Buy Now |
DISTI #
651-1324401
|
Mouser Electronics | Circuit Breakers TCP 10/20A RoHS: Compliant | 145 |
|
$31.1800 / $36.2400 | Buy Now |
DISTI #
73703116
|
RS | TCP 10/20A, Thermal mini circuit breaker, with 20 A plug, for PT 10?FSI/C | Phoenix Contact 1324401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 16 |
|
$29.5700 / $36.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4700 / $23.4600 | Buy Now |
DISTI #
1324401
|
TTI | Circuit Breakers TCP 10/20A RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.8500 | Buy Now |
DISTI #
000000000006426335
|
Sager | Circuit Breakers TCP 10/20A Min Qty: 18 | 0 |
|
$22.8400 / $24.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.4700 / $23.4600 | Buy Now |
|
Neutron USA | Thermal Device Circuit Breaker, 1pos, pluggable, TCP 10/20A | 50 |
|
$94.9900 | Buy Now |
Part Details for 1324401
1324401 CAD Models
1324401 Part Data Attributes
|
1324401
Phoenix Contact
Buy Now
|
Compare Parts:
1324401
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |