Part Details for 132452 by Amphenol RF
Overview of 132452 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6331
|
Newark | Rf Connector, Sma, R/A Plug, Cable, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-240, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 132452 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$19.1900 / $20.7900 | Buy Now |
DISTI #
ARF2411-ND
|
DigiKey | CONN SMA PLUG R/A 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
85 In Stock |
|
$17.3892 / $24.1900 | Buy Now |
DISTI #
70727645
|
RS | SMA Right Angle Crimp Plug for Low Loss 240, 50 Ohm | Amphenol RF 132452 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0300 / $20.0400 | RFQ |
DISTI #
AMR132452
|
Heilind Electronics | SMA RT ANG CRIMP PLUG FOR LOW LOSS 240, 50 OHM | Americas - 0 in Stock |
|
$18.8125 / $19.4844 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Right Angle Crimp Plug Optimized for LMR-240 50 Ohm RoHS: Compliant |
49 In Stock |
|
$16.0100 / $21.9500 | Buy Now |
DISTI #
54969366
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 3 Package Multiple: 1 Date Code: 2116 | Americas - 47 |
|
$21.7264 / $27.0654 | Buy Now |
DISTI #
132452
|
TME | Plug, SMA, male, angled 90°, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$17.7700 / $25.3800 | RFQ |
DISTI #
AMR132452
|
Interstate Connecting Components | SMA RT ANG CRIMP PLUG FOR LOW LOSS 240, 50 OHM | 0 |
|
$18.8125 / $19.4844 | Buy Now |
DISTI #
132452
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$15.9900 | Buy Now |
DISTI #
2520543
|
element14 Asia-Pacific | RF CONNECTOR, SMA, R/A PLUG, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 82 |
|
$18.5878 / $24.1679 | Buy Now |