Part Details for 1326-A-60 by Pomona Electronics
Overview of 1326-A-60 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1326-A-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2177-ND
|
DigiKey | TEST LEAD BANANA TO WIRE LD 60" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
26 In Stock |
|
$24.6376 / $25.3900 | Buy Now |
DISTI #
565-1326-A-60
|
Mouser Electronics | Test Plugs & Test Jacks 60IN DOUBLE PLUG RoHS: Compliant | 0 |
|
$24.6300 / $24.6400 | Order Now |
DISTI #
70198389
|
RS | Cable Assy, Twisted Pair, 60 in., Polypropylene, Gray, 0.25 in., Power supplies | Pomona Electronics 1326-A-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$23.8700 / $25.3900 | Buy Now |
|
Onlinecomponents.com | Double Banana Plug One End Only |
6 In Stock |
|
$25.5100 / $28.9900 | Buy Now |
DISTI #
POM-1326-A-60
|
TME | Test lead, 424VDC, 300VAC, Len: 1.524m, grey, 1326 Min Qty: 1 | 0 |
|
$25.7800 / $27.5000 | RFQ |
|
Powell Electronics | Test Plugs & Test Jacks 60" DOUBLE PLUG Min Qty: 1 | 1 |
|
$27.9900 | Buy Now |
|
Master Electronics | Double Banana Plug One End Only |
6 In Stock |
|
$25.5100 / $28.9900 | Buy Now |
Part Details for 1326-A-60
1326-A-60 CAD Models
1326-A-60 Part Data Attributes
|
1326-A-60
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1326-A-60
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, CABLE LENGTH: 60, MALE-MALE, 18AWG | |
Connector Type | INTERCONNECTION DEVICE |