-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2104
|
Newark | Receptacle Housing, 18 Positio Rohs Compliant: Yes |Te Connectivity 1326133-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
A127906-ND
|
DigiKey | CONN RCPT HSG 18POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
358 In Stock |
|
$0.8648 / $1.5500 | Buy Now |
DISTI #
1326133-1
|
Avnet Americas | Connector Accessories 18 POS Housing Nylon Black - Bulk (Alt: 1326133-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7242 / $0.8177 | Buy Now |
DISTI #
571-1326133-1
|
Mouser Electronics | Automotive Connectors RECEPTACLE HOU SING, 18 POSITIO RoHS: Compliant | 829 |
|
$0.8950 / $1.5500 | Buy Now |
DISTI #
AMP1326133-1
|
Heilind Electronics | RECEPTACLE HOUSING 18 POSITIO | Americas - 0 in Stock |
|
$0.8590 / $0.8850 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE HOUSING, 18 POSITIO RoHS: Compliant |
1193 In Stock |
|
$0.7370 / $1.0690 | Buy Now |
DISTI #
1326133-1
|
TTI | Automotive Connectors RECEPTACLE HOU SING, 18 POSITIO RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$0.8000 / $0.8500 | Buy Now |
DISTI #
1326133-1
|
Avnet Americas | Connector Accessories 18 POS Housing Nylon Black - Bulk (Alt: 1326133-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7242 / $0.8177 | Buy Now |
DISTI #
1326133-1
|
Avnet Americas | Connector Accessories 18 POS Housing Nylon Black - Bulk (Alt: 1326133-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7242 / $0.8177 | Buy Now |
DISTI #
AMP1326133-1
|
Interstate Connecting Components | RECEPTACLE HOUSING 18 POSITIO | 0 |
|
$0.8590 / $0.8850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1326133-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1326133-1
TE Connectivity
Board Connector, 2 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.311 inch | |
Body Depth | 0.803 inch | |
Body Length | 0.933 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm |