-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32WAY LAC SHIELD ASSEMBLY 70 D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1326140-1
|
TTI | Automotive Connectors 32WAY LAC SHIELD ASSEMBLY 70 D RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 1432 In Stock |
|
$1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1326140-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1326140-1
TE Connectivity
32WAY LAC SHIELD ASSEMBLY 70 D
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.866 inch | |
Body Depth | 2.216 inch | |
Body Length | 0.866 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm |