1326508-2
TE Connectivity
Description: CONNECTOR, RF, PCB MOUNT,JACK,1 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING

Overview of 1326508-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 1326508-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1326508-2 by TE Connectivity

1326508-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body/Shell Style
JACK
Connector Type
RF CONNECTOR
Contact Gender
MALE
Contact Style
COAX
Coupling Type
SNAP
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
TIN
Shell Material
BRASS
Terminal Length
0.135 inch
Termination Type
SOLDER
Total Number of Contacts
1
Want to compare parts?
  1. 1326508-2
    TE Connectivity
    CONNECTOR, RF, PCB MOUNT,JACK,1 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1326508-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1326508-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1326508-2 would you like to use for your alert(s)?
  • Please alert me when 1326508-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1326508-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1326508-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1326508-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1326508-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1326508-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: