There are no models available for this part yet.
Overview of 1327G23-BK by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1327G23-BK by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53H8457
|
Newark | Plug/Rcpt Housing, 1Pos, Pc, Purple, Product Range:Powerpole Pp15-45 Series, Gender:Plug, Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Anderson Powerpole Pp15-45 Series Power Contacts Rohs Compliant: Yes |Anderson Power Products 1327G23-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2274 |
|
$0.2540 | Buy Now | |
DISTI #
2243-1327G23-BK-ND
|
DigiKey | CONN HSG 1POS PURPLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2814 In Stock |
|
$0.3671 / $0.8900 | Buy Now | |
DISTI #
879-1327G23-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP15/45 HOUSING ONLY PURPLE - BULK RoHS: Compliant | 837 |
|
$0.3420 / $0.7300 | Buy Now | |
DISTI #
72286130
|
RS | C-Powerpoles 10 / 45, PP15/45-HSG W/SPG-PURPLE | Anderson Power Products 1327G23-BK RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 | RFQ | |
Onlinecomponents.com | Conn Housing 1 POS Crimp ST Cable Mount Bulk RoHS: Compliant |
2411 In Stock |
|
$0.2867 / $0.4635 | Buy Now | ||
DISTI #
1327G23-BK
|
PEI Genesis | PP15/45 HSG PURPLE BULK Min Qty: 1 | 32544 |
|
$0.2700 / $0.4500 | Buy Now | |
DISTI #
000000000002398689
|
Sager | Heavy Duty Power Connectors PP15/45 HOUSING ONLY PURPLE - BULK Min Qty: 1 | 0 |
|
$0.3228 / $0.4419 | Buy Now | |
Master Electronics | Conn Housing 1 POS Crimp ST Cable Mount Bulk RoHS: Compliant |
2411 In Stock |
|
$0.2867 / $0.4635 | Buy Now |
CAD Models for 1327G23-BK by Anderson Power Products
Part Data Attributes for 1327G23-BK by Anderson Power Products
|
|
---|---|
Samacsys Manufacturer
|
Anderson Power Products
|