Part Details for 132B00202 by Vishay Intertechnologies
Overview of 132B00202 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132B00202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132B00202
|
Avnet Americas | 132 Series 1-5/16 Inch Industrial Single-Turn Wirewound Potentiometer Continuous Option Standard Tap 2K Ohm 3% Bushing Mount - Boxed Product (Development Kits) (Alt: 132B00202) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$35.9248 / $45.6379 | Buy Now |
DISTI #
594-132-0202
|
Mouser Electronics | Potentiometers 1-5/16"RD 2KOHMS WW / Continuous RoHS: Compliant | 0 |
|
$43.1400 / $55.9600 | Order Now |
Part Details for 132B00202
132B00202 CAD Models
132B00202 Part Data Attributes
|
132B00202
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
132B00202
Vishay Intertechnologies
Potentiometer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Resistor Type | POTENTIOMETER |