Part Details for 132B00301 by Vishay Intertechnologies
Overview of 132B00301 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132B00301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0065
|
Newark | 132-0-0-301 /Box |Vishay 132B00301 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8600 / $44.7100 | Buy Now |
DISTI #
132B00301
|
Avnet Americas | 132 Series 1-5/16 Inch Industrial Single-Turn Wirewound Potentiometer Continuous Option Standard Tap 300 Ohm 3% Bushing Mount - Boxed Product (Development Kits) (Alt: 132B00301) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$35.9248 / $45.6379 | Buy Now |
DISTI #
594-132-0-0-301
|
Mouser Electronics | Potentiometers 300 OHM 1 TURN RoHS: Compliant | 20 |
|
$36.2500 / $56.4300 | Buy Now |