Part Details for 132B00502 by Vishay Spectrol
Overview of 132B00502 by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132B00502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132B00502-ND
|
DigiKey | POT 5K OHM 2.75W WIREWOUND LIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$36.2841 / $56.4400 | Buy Now |