There are no models available for this part yet.
Overview of 132B20502 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 132B20502 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M9874
|
Newark | Rotary Potentiometer, Wirewound, 132B Series, 5 Kohm, Linear, 1, 2.75 W, Panel Rohs Compliant: Yes |Vishay 132B20502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$44.8500 / $55.5400 | Buy Now | |
DISTI #
132B20502
|
Avnet Americas | 132-2-0-502 - Boxed Product (Development Kits) (Alt: 132B20502) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$33.2638 / $37.5215 | Buy Now | |
DISTI #
594-132-2-0-502
|
Mouser Electronics | Potentiometers 5K 3% SINGLE TURN WW POT RoHS: Compliant | 25 |
|
$38.9700 / $54.1700 | Buy Now | |
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | POTENTIOMETER, SINGLE TURN WIREWOUND, BUSHING MOUNT, 5000OHM, 1 5/16" (33.3MM) | 8 |
|
$48.9060 / $51.4800 | Buy Now | ||
DISTI #
132B20502
|
TTI | Potentiometers 5K 3% SINGLE TURN WW POT pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$35.9300 / $44.0700 | Buy Now |