Part Details for 133-00034 by HellermannTyton
Overview of 133-00034 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ2800034H12HPF#GB0 | Renesas Electronics Corporation | Intelligent Power Device for automotive Application | |
RAA2900034H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021321-00034T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 34 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 133-00034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-133-00034-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 7.95" Min Qty: 1 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.6000 | Buy Now |
DISTI #
133-00034-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 7.95" Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6190 | Buy Now |
DISTI #
329-13300034
|
Mouser Electronics | Cable Tie Mounts T50RFT8-MOD-SD RoHS: Compliant | 0 |
|
$0.6190 | Order Now |
DISTI #
71380105
|
RS | Cable Tie/Fir Tree Mount, 2 Piece, 8.0"L, PA66HS, Black | HellermannTyton 133-00034 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6300 | RFQ |
|
Onlinecomponents.com | 2-Piece Cable Tie/Fir Tree Mount - 8.0"L - 0.31 - 0.33" Mounting Hole Diameter - PA66HS - Black - 1000/pkg RoHS: Compliant | 0 |
|
$0.6560 / $1.3740 | Buy Now |
DISTI #
133-00034
|
TTI | Cable Tie Mounts T50RFT8-MOD-SD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 3000 In Stock |
|
$0.9000 | Buy Now |
DISTI #
000000000005622943
|
Sager | Cable Tie Mounts T50RFT8-MOD-SD Min Qty: 3000 | 0 |
|
$0.7381 | Buy Now |