Part Details for 133-00134-0000 by CTS Corporation
Overview of 133-00134-0000 by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 133-00134-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01604
|
Avnet Americas | POTENTIOMETER - Bulk (Alt: 01604) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-133-00134-0000
|
Mouser Electronics | Resistor Networks & Arrays resistor RoHS: Compliant | 0 |
|
$53.1000 | Order Now |
Part Details for 133-00134-0000
133-00134-0000 CAD Models
133-00134-0000 Part Data Attributes
|
133-00134-0000
CTS Corporation
Buy Now
|
Compare Parts:
133-00134-0000
CTS Corporation
|
Samacsys Manufacturer | CTS |