Part Details for 133-3302-406 by Cinch Connectivity Solutions
Overview of 133-3302-406 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 133-3302-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B712
|
Newark | Mcx Bulkhead Jack Assembly, Straight Cabled, Rg178/Bag |Johnson Cinch Connectivity 133-3302-406 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4600 / $13.3500 | Buy Now |
DISTI #
J10520-ND
|
DigiKey | CONN MCX JACK STR 50 OHM CRIMP Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8275 | Buy Now |
DISTI #
530-133-3302-406
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX Bulkhead Jack Straight RG178 | 0 |
|
$7.8200 | Order Now |
DISTI #
74421248
|
RS | SMB Jack Assembly, 2 Hole Flange Mount, Mini-75 Ohm | Johnson-Cinch Connectivity Solutions 133-3302-406 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4700 | RFQ |
DISTI #
EFJ133-3302-406
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$7.0469 / $7.8125 | Buy Now |
DISTI #
133-3302-406
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$5.5000 / $6.4100 | Buy Now |
Part Details for 133-3302-406
133-3302-406 CAD Models
133-3302-406 Part Data Attributes
|
133-3302-406
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-3302-406
Cinch Connectivity Solutions
RF MCX Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 178/U; RG 196, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.41 |
Alternate Parts for 133-3302-406
This table gives cross-reference parts and alternative options found for 133-3302-406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3302-406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3302-406 | CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, MCX CONNECTOR, CRIMP, JACK | Artesyn Embedded Technologies | 133-3302-406 vs 133-3302-406 |