Part Details for 133-3404-106 by Cinch Connectivity Solutions
Overview of 133-3404-106 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 133-3404-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J720-ND
|
DigiKey | CONN MCX PLUG R/A 50 OHM SOLDER Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6460 | Buy Now |
DISTI #
530-133-3404-106
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A CRIMP PLG NICK 50 OHM RG-188&316 DS RoHS: Compliant | 0 |
|
$3.2700 / $4.6600 | Order Now |
DISTI #
70880747
|
RS | MCX Plug, Right Angle Cabled, RG316 DS | Johnson-Cinch Connectivity Solutions 133-3404-106 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 / $3.9100 | RFQ |
DISTI #
EFJ133-3404-106
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$2.7969 / $3.8333 | Buy Now |
Part Details for 133-3404-106
133-3404-106 CAD Models
133-3404-106 Part Data Attributes:
|
133-3404-106
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-3404-106
Cinch Connectivity Solutions
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 316 DS; RG 188 DS, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.31 |
Alternate Parts for 133-3404-106
This table gives cross-reference parts and alternative options found for 133-3404-106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3404-106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3404-106 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Vertiv Inc | 133-3404-106 vs 133-3404-106 |