133-3433-101
Description: RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug

Overview of 133-3433-101 by Johnson Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADR3433ARJZ-R7 Analog Devices 3.3V 0.60um CMOS 10ppm/C Volta
LT3433EFE#TRPBF Analog Devices Hi V Boost/Buck DC/DC Conv
LT3433IFE#PBF Analog Devices Hi V Boost/Buck DC/DC Conv

CAD Models for 133-3433-101 by Johnson Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 133-3433-101 by Johnson Components

133-3433-101
Johnson Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
JOHNSON COMPONENTS INC
Reach Compliance Code
unknown
Additional Feature
APPLICABLE CABLES: RG-179/U; 187, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF MCX CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.2 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
RIGHT ANGLE
Mounting Type
CABLE
Operating Frequency-Max
6 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
Want to compare parts?
  1. 133-3433-101
    Johnson Components
    RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug
    VS

Related Parts for 133-3433-101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 133-3433-101 by Johnson Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 133-3433-101 by Johnson Components

Select Manufacturer
Which Manufacturer of 133-3433-101 would you like to use for your alert(s)?
  • Please alert me when 133-3433-101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 133-3433-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 133-3433-101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 133-3433-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 133-3433-101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 133-3433-101 by Johnson Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: