Part Details for 133-3701-306 by Cinch Connectivity Solutions
Overview of 133-3701-306 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 133-3701-306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3152
|
Newark | Rf/Coaxial, Mcx Jack, R/A, 50 Ohm, Solder, Connector Type:Mcx Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg178, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 133-3701-306 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
J542-ND
|
DigiKey | CONN MCX JACK R/A 50 OHM PCB Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8956 / $6.0044 | Buy Now |
DISTI #
530-133-3701-306
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC R/A JCK .155" Ni RoHS: Compliant | 0 |
|
$4.0500 / $6.6300 | Order Now |
DISTI #
70880431
|
RS | MCX Jack, Right Angle PCB Mount | Johnson-Cinch Connectivity Solutions 133-3701-306 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9400 / $4.9300 | RFQ |
|
Bisco Industries | 30 |
|
Buy Now | ||
DISTI #
EFJ133-3701-306
|
Interstate Connecting Components | MCX RHT ANG NICKEL | 0 |
|
$3.4375 / $4.6774 | Buy Now |
DISTI #
133-3701-306
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.3100 / $3.7200 | Buy Now |
Part Details for 133-3701-306
133-3701-306 CAD Models
133-3701-306 Part Data Attributes
|
133-3701-306
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-3701-306
Cinch Connectivity Solutions
RF MCX Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 133-3701-306
This table gives cross-reference parts and alternative options found for 133-3701-306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3701-306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3701-306 | RF MCX Connector, Female, Board Mount, Solder Terminal, Jack | EF Johnson Technologies Inc | 133-3701-306 vs 133-3701-306 |
133-3701-306 | CONNECTOR, BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 133-3701-306 vs 133-3701-306 |