Part Details for 133-3701-406 by Johnson Components
Overview of 133-3701-406 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 |
Price & Stock for 133-3701-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder Cup ST Panel Mount Gold Over Nickel RoHS: Compliant |
197 Partner Stock |
|
$7.4700 / $13.2800 | Buy Now |
|
Master Electronics | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder Cup ST Panel Mount Gold Over Nickel RoHS: Compliant |
197 Partner Stock |
|
$7.4700 / $13.2800 | Buy Now |
Part Details for 133-3701-406
133-3701-406 CAD Models
133-3701-406 Part Data Attributes
|
133-3701-406
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
133-3701-406
Johnson Components
RF MCX Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for 133-3701-406
This table gives cross-reference parts and alternative options found for 133-3701-406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3701-406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3701-406 | RF MCX Connector, Female, Panel Mount, Receptacle | EF Johnson Technologies Inc | 133-3701-406 vs 133-3701-406 |
133-3701-406 | RF MCX Connector, Female, Panel Mount, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | 133-3701-406 vs 133-3701-406 |