There are no models available for this part yet.
Overview of 133-3711-201 by Vertiv Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3711GJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
CAD Models for 133-3711-201 by Vertiv Inc
Part Data Attributes for 133-3711-201 by Vertiv Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VERTIV CO
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ROHS COMPLIANT
|
Body Depth
|
0.231 inch
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF MCX CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
COAX
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
23.5744 N
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Material
|
BRASS
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
1
|
Withdrawl Force-Min
|
4.448 N
|
Alternate Parts for 133-3711-201
This table gives cross-reference parts and alternative options found for 133-3711-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3711-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3711-201 | CONNECTOR, BOARD TERMINATED, FEMALE, MCX CONNECTOR, SURFACE MOUNT, RECEPTACLE | Artesyn Embedded Technologies | 133-3711-201 vs 133-3711-201 |
Related Parts for 133-3711-201
-
502382-0270Headers and Edge Type Connectors
-
0603YC105KAT2AFixed Capacitors
-
RC0603FR-072K21LFixed Resistors
-
132-12SMJLBFixed Inductors
-
LT3462ES6#PBFSwitching Regulator or Controllers
-
MBRS330T3GRectifier Diodes
-
0826-1X1T-23-FTelecom and Datacom Connectors
-
YFF31AH2A105MT0Y0NData Line Filters
-
TPS7A4700RGWRLinear Regulator ICs