There are no models available for this part yet.
Overview of 133-3711-202 by Johnson Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3711GJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 133-3711-202 by Johnson Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R RoHS: Compliant |
3246 In Stock |
|
$1,627.8100 / $1,862.1800 | Buy Now | ||
Master Electronics | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R RoHS: Compliant |
3246 In Stock |
|
$1,627.8100 / $1,862.1800 | Buy Now |
CAD Models for 133-3711-202 by Johnson Components
Part Data Attributes for 133-3711-202 by Johnson Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
JOHNSON COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF MCX CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Operating Frequency-Max
|
6 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SURFACE MOUNT
|
Alternate Parts for 133-3711-202
This table gives cross-reference parts and alternative options found for 133-3711-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3711-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3711-202 | CONNECTOR, BOARD TERMINATED, FEMALE, MCX CONNECTOR, SURFACE MOUNT, RECEPTACLE | Artesyn Embedded Technologies | 133-3711-202 vs 133-3711-202 |
Related Parts for 133-3711-202
-
502352-0410Headers and Edge Type Connectors
-
133-3701-231RF MCX/MMCX Connectors
-
600L5R1BT200TFixed Capacitors
-
AC05W0R330JFixed Resistors
-
SMA-J-P-H-ST-MT1RF SMA/SSMA Connectors
-
0402HP-8N2XGRWFixed Inductors
-
1001130220Assembly Items
-
LM73606RNPTSwitching Regulator or Controllers
-
AT91SAM7XC512B-AUMicrocontrollers