Part Details for 133-3711-211 by Cinch Connectivity Solutions
Overview of 133-3711-211 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3711GJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 133-3711-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1401
|
Newark | Mcx Straight Jack Receptacle, Surface Mount |Johnson Cinch Connectivity 133-3711-211 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 / $10.6800 | Buy Now |
DISTI #
J10527-ND
|
DigiKey | CONN MCX JACK STR 50OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
99 In Stock |
|
$5.0000 / $6.5300 | Buy Now |
DISTI #
530-133-3711-211
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX JACK GOLD RoHS: Compliant | 70 |
|
$5.2300 / $8.2700 | Buy Now |
DISTI #
70880712
|
RS | MCX Jack, Straight PCB Surface Mount | Johnson-Cinch Connectivity Solutions 133-3711-211 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4400 / $6.8000 | RFQ |
DISTI #
EFJ133-3711-211
|
Interstate Connecting Components | 0 |
|
$5.6250 / $6.4517 | Buy Now | |
DISTI #
133-3711-211
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6200 / $5.1300 | Buy Now |
Part Details for 133-3711-211
133-3711-211 CAD Models
133-3711-211 Part Data Attributes
|
133-3711-211
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-3711-211
Cinch Connectivity Solutions
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
Alternate Parts for 133-3711-211
This table gives cross-reference parts and alternative options found for 133-3711-211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3711-211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3711-211 | CONNECTOR, BOARD TERMINATED, FEMALE, MCX CONNECTOR, SURFACE MOUNT, RECEPTACLE | Artesyn Embedded Technologies | 133-3711-211 vs 133-3711-211 |