Part Details for 133-3711-311 by Cinch Connectivity Solutions
Overview of 133-3711-311 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 133-3711-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
133-3711-311-ND
|
DigiKey | CONN MCX JACK R/A 50 OHM SMD Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8480 | Buy Now |
DISTI #
530-133-3711-311
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX Jack R/A Surface Mount | 0 |
|
$3.1700 / $4.8600 | Order Now |
DISTI #
74421459
|
RS | Adapter Assembly, 2.92mm Male to SMP3 Female | Johnson-Cinch Connectivity Solutions 133-3711-311 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5900 | RFQ |
DISTI #
EFJ133-3711-311
|
Interstate Connecting Components | 0 |
|
$3.3594 / $4.0000 | Buy Now | |
DISTI #
133-3711-311
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.4400 / $3.0800 | Buy Now |
Part Details for 133-3711-311
133-3711-311 CAD Models
133-3711-311 Part Data Attributes:
|
133-3711-311
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-3711-311
Cinch Connectivity Solutions
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-PRF-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 133-3711-311
This table gives cross-reference parts and alternative options found for 133-3711-311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3711-311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3711-311 | RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle | Johnson Components | 133-3711-311 vs 133-3711-311 |
133-3711-311 | CONNECTOR, BOARD TERMINATED, FEMALE, MCX CONNECTOR, SURFACE MOUNT, RECEPTACLE | Artesyn Embedded Technologies | 133-3711-311 vs 133-3711-311 |