Part Details for 133-3801-201 by Artesyn Embedded Technologies
Overview of 133-3801-201 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 133-3801-201
133-3801-201 CAD Models
133-3801-201 Part Data Attributes:
|
133-3801-201
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
133-3801-201
Artesyn Embedded Technologies
CONNECTOR, BOARD TERMINATED, MALE, MCX CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 133-3801-201
This table gives cross-reference parts and alternative options found for 133-3801-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3801-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3801-201 | RF MCX Connector, Male, Board Mount, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | 133-3801-201 vs 133-3801-201 |
133-3801-201 | RF MCX Connector, Male, Board Mount, Solder Terminal, Receptacle | Johnson Components | 133-3801-201 vs 133-3801-201 |