Part Details for 133-3901-806 by Cinch Connectivity Solutions
Overview of 133-3901-806 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 133-3901-806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
133-3901-806-ND
|
DigiKey | CONN ADAPT JACK-JACK MCX 50OHM Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4326 | Buy Now |
DISTI #
530-133-3901-806
|
Mouser Electronics | RF Adapters - In Series STR JACK/JACK 50 OHM ADAPTER NICKEL RoHS: Compliant | 97 |
|
$5.8100 / $8.3100 | Buy Now |
DISTI #
70090598
|
RS | MCX Jack to Jack Adapter Assembly, Adapter | Johnson-Cinch Connectivity Solutions 133-3901-806 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0700 / $7.5800 | RFQ |
DISTI #
EFJ133-3901-806
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$6.3281 / $6.9688 | Buy Now |
Part Details for 133-3901-806
133-3901-806 CAD Models
133-3901-806 Part Data Attributes:
|
133-3901-806
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-3901-806
Cinch Connectivity Solutions
RF Connector Adapter, MCX-MCX, Female-Female, Jack-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | MCX-MCX | |
Additional Feature | INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | 133-3901 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |