133-5402-101
Description: RF MCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug

Overview of 133-5402-101 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54020-68030PT Amphenol Communications Solutions Through Hole Sockets
54020-32030PT Amphenol Communications Solutions Through Hole Sockets
54020-44030PT Amphenol Communications Solutions Through Hole Sockets

Price & Stock for 133-5402-101 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 133-5402-101
Avnet Americas Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 133-5402-101) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag 0
  • 250 $8.3448
$8.3448 Buy Now

CAD Models for 133-5402-101 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 133-5402-101 by Bel Fuse

133-5402-101
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Factory Lead Time
8 Weeks
Body Depth
0.311 inch
Body/Shell Style
PLUG
Cable Types
RG-178
Characteristic Impedance
50 Ω
Connector Type
RF MCX CONNECTOR
Contact Gender
FEMALE
Contact Resistance
15 mΩ
Contact Style
COAX
Dielectric Withstanding Voltage
1050VAC V
Durability
500 Cycles
Insertion Force-Max
24.9088 N
Insertion Loss
0.2 dB
Insulation Resistance
10000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
6 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
VSWR
1.07
Withdrawl Force-Min
4.448 N
Want to compare parts?
  1. 133-5402-101
    Bel Fuse
    RF MCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
    VS

Alternate Parts for 133-5402-101

This table gives cross-reference parts and alternative options found for 133-5402-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-5402-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
133-5402-106 RF MCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug Bel Fuse 133-5402-101 vs 133-5402-106

Related Parts for 133-5402-101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 133-5402-101 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 133-5402-101 by Bel Fuse

Select Manufacturer
Which Manufacturer of 133-5402-101 would you like to use for your alert(s)?
  • Please alert me when 133-5402-101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 133-5402-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 133-5402-101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 133-5402-101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 133-5402-101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 133-5402-101 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: