-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J647-ND
|
DigiKey | CONN MCX JACK STR 75 OHM CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
275 In Stock |
|
$13.8242 / $21.1900 | Buy Now |
DISTI #
530-133-8333-401
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX 75 OHM RG-179 STR PC MNT JACK | 242 |
|
$13.7800 / $19.6500 | Buy Now |
DISTI #
70090609
|
RS | MCX 75 Ohm Jack Straight Cabled Bulkhead RG179 | Johnson-Cinch Connectivity Solutions 133-8333-401 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6000 / $17.0000 | RFQ |
DISTI #
79046266
|
Verical | Conn MCX F 0Hz to 6GHz 75Ohm Crimp ST Panel Mount Gold Min Qty: 3 Package Multiple: 1 Date Code: 2413 | Americas - 242 |
|
$18.3568 / $26.7526 | Buy Now |
DISTI #
EFJ133-8333-401
|
Interstate Connecting Components | BULKHEAD JACK | 0 |
|
$14.8438 / $15.6250 | Buy Now |
DISTI #
133-8333-401
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$10.9000 / $12.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
133-8333-401
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-8333-401
Cinch Connectivity Solutions
RF MCX Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLE: RG 179, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.37 |