-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84330AV-02LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer | |
84330CYILFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-LVPECL Frequency Synthesizer | |
84330CV-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6825
|
Newark | Rf/Coaxial, Mcx Plug, R/A, 75 Ohm, Crimp, Connector Type:Mcx Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg17, Rg179, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 133-8433-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$3.9700 / $4.6900 | Buy Now |
DISTI #
J643-ND
|
DigiKey | CONN MCX PLUG R/A 75 OHM SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
276 In Stock |
|
$3.2164 / $7.4500 | Buy Now |
DISTI #
530-133-8433-101
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PLUG RG179 GLD RoHS: Compliant | 711 |
|
$3.4200 / $6.3600 | Buy Now |
DISTI #
70090607
|
RS | MCX Plug Assembly Right Angle Cabled 75 Ohm RG179 | Johnson-Cinch Connectivity Solutions 133-8433-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$5.2200 / $6.7800 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
EFJ133-8433-101
|
Heilind Electronics | Americas - 454 in Stock3750 On Order |
|
$3.4688 / $4.4400 | Buy Now | |
DISTI #
EFJ133-8433-101
|
Interstate Connecting Components | 699562 On Order |
|
$3.4688 / $4.4400 | Buy Now | |
DISTI #
133-8433-101
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 2 |
|
$2.8500 / $3.3100 | Buy Now |
DISTI #
C1S145300262861
|
Chip1Stop | Connector RF | 2 |
|
$41.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
133-8433-101
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-8433-101
Cinch Connectivity Solutions
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLE: RG 179, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.31 |
This table gives cross-reference parts and alternative options found for 133-8433-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-8433-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-8433-101 | CONNECTOR, CABLE TERMINATED, MALE, MCX CONNECTOR, CRIMP, PLUG | Artesyn Embedded Technologies | 133-8433-101 vs 133-8433-101 |