Part Details for 133-8711-202 by Johnson Components
Overview of 133-8711-202 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8711EFE#TRPBF | Analog Devices | uP Sync Multitopology Cntr w/ | |
LT8711EUDC#PBF | Analog Devices | uP Sync Multitopology Cntr w/ | |
LT8711IUDC#PBF | Analog Devices | uP Sync Multitopology Cntr w/ |
Price & Stock for 133-8711-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn MCX 0Hz to 6GHz 75Ohm Solder ST Edge Mount RCP Gold T/R RoHS: Compliant |
1540 Partner Stock |
|
$1,808.1800 / $1,991.0900 | Buy Now |
|
Master Electronics | Conn MCX 0Hz to 6GHz 75Ohm Solder ST Edge Mount RCP Gold T/R RoHS: Compliant |
1540 Partner Stock |
|
$1,808.1800 / $1,991.0900 | Buy Now |
Part Details for 133-8711-202
133-8711-202 CAD Models
133-8711-202 Part Data Attributes
|
133-8711-202
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
133-8711-202
Johnson Components
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 133-8711-202
This table gives cross-reference parts and alternative options found for 133-8711-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-8711-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-8711-202 | CONNECTOR, BOARD TERMINATED, FEMALE, MCX CONNECTOR, SURFACE MOUNT, RECEPTACLE | Artesyn Embedded Technologies | 133-8711-202 vs 133-8711-202 |
133-8711-202 | RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, | Cinch Connectivity Solutions | 133-8711-202 vs 133-8711-202 |