Part Details for 133-9404-001 by Cinch Connectivity Solutions
Overview of 133-9404-001 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 133-9404-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J679-ND
|
DigiKey | CONN MCX PLUG STR 50OHM CRIMP Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2530 | Buy Now |
DISTI #
530-133-9404-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX ST PLG 316DS RoHS: Compliant | 0 |
|
$10.4300 / $10.9100 | Order Now |
DISTI #
74421264
|
RS | MCX Plug Assembly, Low Profile Vertical PCB Mount | Johnson-Cinch Connectivity Solutions 133-9404-001 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0000 | RFQ |
DISTI #
EFJ133-9404-001
|
Interstate Connecting Components | 0 |
|
$10.6250 / $11.5157 | Buy Now |
Part Details for 133-9404-001
133-9404-001 CAD Models
133-9404-001 Part Data Attributes
|
133-9404-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-9404-001
Cinch Connectivity Solutions
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES; RG 316 DS; RG 188 DS, CAPTIVE CONTACT, INSRTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.37 |
Alternate Parts for 133-9404-001
This table gives cross-reference parts and alternative options found for 133-9404-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-9404-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-9404-001 | RF MCX Connector, Male, Cable Mount, Crimp Solder Terminal, Plug | Johnson Components | 133-9404-001 vs 133-9404-001 |