Part Details for 1330-0 by Pomona Electronics
Overview of 1330-0 by Pomona Electronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F1430
|
Newark | Double Banana Plug, 15A, Screw, Black, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:60Vdc, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Brass Rohs Compliant: Yes |Pomona 1330-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$4.8000 / $5.9900 | Buy Now |
DISTI #
501-1508-ND
|
DigiKey | CONN DBL BAN PLUG STACK SLDRLESS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
260 In Stock |
|
$5.0900 | Buy Now |
DISTI #
565-1330-0
|
Mouser Electronics | Test Plugs & Test Jacks DBL BAN PLG BLK RoHS: Compliant | 1019 |
|
$5.0900 | Buy Now |
DISTI #
V36:1790_06887132
|
Arrow Electronics | Conn Banana PL 2 POS ST Cable Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2405 | Americas - 76 |
|
$4.9660 | Buy Now |
|
Onlinecomponents.com | Conn Banana Plug PL 2 POS Screw ST Cable Mount 2 Port |
24 In Stock |
|
$5.2700 / $5.9900 | Buy Now |
DISTI #
77899084
|
Verical | Conn Banana PL 2 POS ST Cable Mount 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 76 |
|
$4.9660 | Buy Now |
DISTI #
51689544
|
Verical | Conn Banana PL 2 POS ST Cable Mount 1 Port Min Qty: 9 Package Multiple: 1 Date Code: 1402 | Americas - 23 |
|
$7.7893 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.33 uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 87 |
|
$4.9530 / $11.4300 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.33 uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 12 |
|
$5.7150 / $11.4300 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.33 uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2 |
|
$6.9360 / $8.3232 | Buy Now |
Part Details for 1330-0
1330-0 CAD Models
1330-0 Part Data Attributes:
|
1330-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1330-0
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, ACRYLONITRILE BUTADIENE STYRENE, MALE | |
Connector Type | INTERCONNECTION DEVICE |