There are no models available for this part yet.
Overview of 1330-40K R500 by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR5004A-DNT-F8 | Renesas Electronics Corporation | 10Gb/s Limited TIA Receiver | |
14550R-500 | Renesas Electronics Corporation | Open systems IP Communication and Control Processor for LON and BACnet Control Networks | |
HXR5004A-EVB | Renesas Electronics Corporation | 10Gb/s Limited TIA Receiver |
Price & Stock for 1330-40K R500 by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1330-40K
|
TTI | RF Inductors - SMD 6.8uH 10% 2ohm Unshielded SMT Ind Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1000 | Buy Now |