Part Details for 1330019-1 by TE Connectivity
Overview of 1330019-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330019-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X1349
|
Newark | Scd,2936 5001 63,osmp |Amp Te Connectivity 1330019-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8800 | Buy Now |
DISTI #
1330019-1-ND
|
DigiKey | CONN SMP JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.8874 | Buy Now |
DISTI #
3937-1330019-1-ND
|
DigiKey | CONN SMP JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$105.9818 / $133.0400 | Buy Now |
DISTI #
1330019-1
|
Avnet Americas | Conn OSMP RCP 0Hz to 3GHz 50Ohm Crimp ST Panel Mount Gold - Bulk (Alt: 1330019-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$56.1208 / $67.5352 | Buy Now |
DISTI #
AMP1330019-1
|
Heilind Electronics | SCD,2936 5001 63,OSMP | Americas - 0 in Stock |
|
$69.9412 | Buy Now |
|
Onlinecomponents.com | SMP/SMPM RF Connectors | 0 |
|
$60.1200 / $175.5200 | Buy Now |
DISTI #
AMP1330019-1
|
Interstate Connecting Components | SCD,2936 5001 63,OSMP | 0 |
|
$69.9412 | Buy Now |
DISTI #
000000000001441277
|
Sager | Lighting Connectors SCD,2936 5001 63,OSMP Min Qty: 1 | 0 |
|
$64.8600 / $76.8300 | Buy Now |
|
Master Electronics | SMP/SMPM RF Connectors | 0 |
|
$60.1200 / $175.5200 | Buy Now |
Part Details for 1330019-1
1330019-1 CAD Models
1330019-1 Part Data Attributes
|
1330019-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1330019-1
TE Connectivity
RF CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Cable Types | RG-178/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |