Part Details for 1330G12 by Anderson Power Products
Overview of 1330G12 by Anderson Power Products
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1330G12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8730
|
Newark | Connector, Plug, 1Pos, 1Row, Cable, Product Range:Pp30 Powerpole Series, No. Of Contacts:1Contacts, Gender:Plug, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Anderson Power Products 1330G12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12822 |
|
$0.4920 | Buy Now |
DISTI #
29C5334
|
Newark | Plug & Socket Connector, Plug, 1 Position, Product Range:Pp30 Powerpole Series, No. Of Contacts:1Contacts, Gender:Hermaphroditic, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Anderson Power Products 1330G12 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7580 / $0.8860 | Buy Now |
DISTI #
2243-1330G12-KIT-ND
|
DigiKey | CONN PLUG 1POS IN-LINE CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
13 In Stock |
|
$10.1520 / $11.6800 | Buy Now |
DISTI #
879-1330G12
|
Mouser Electronics | Heavy Duty Power Connectors PP30 BLUE 12-16 AWG 30A CONT 12-16 AWG RoHS: Compliant | 451 |
|
$0.6450 / $1.3000 | Buy Now |
DISTI #
70162120
|
RS | Connector pp30 powerpole housing and 30 amp Contact blue | Anderson Power Products 1330G12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 |
|
$0.7800 / $1.3000 | Buy Now |
|
Onlinecomponents.com | Conn Power 1 POS ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
19403 On Order |
|
$0.4430 / $1.0000 | Buy Now |
DISTI #
76862791
|
Verical | Conn Power 1 POS ST Cable Mount 1 Terminal 1 Port Min Qty: 102 Package Multiple: 1 | Americas - 12822 |
|
$0.6625 / $0.8034 | Buy Now |
DISTI #
28959021
|
Verical | Conn Power 1 POS ST Cable Mount 1 Terminal 1 Port Min Qty: 19 Package Multiple: 1 | Americas - 2107 |
|
$0.8273 / $1.0982 | Buy Now |
DISTI #
38111754
|
Verical | Conn Power 1 POS ST Cable Mount 1 Terminal 1 Port Min Qty: 20 Package Multiple: 1 | Americas - 1964 |
|
$0.8491 / $0.9836 | Buy Now |
DISTI #
1330G12
|
TME | APP Min Qty: 1 | 0 |
|
$1.6100 / $2.1200 | RFQ |
Part Details for 1330G12
1330G12 CAD Models
1330G12 Part Data Attributes
|
1330G12
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1330G12
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1330G12
This table gives cross-reference parts and alternative options found for 1330G12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330G12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1320G1 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1330G12 vs 1320G1 |
1380 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1330G12 vs 1380 |
2300-101-222 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1330G12 vs 2300-101-222 |
2300-301-222 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1330G12 vs 2300-301-222 |
1395G7 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1330G12 vs 1395G7 |
1330G5 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1330G12 vs 1330G5 |
2300-301-224 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1330G12 vs 2300-301-224 |
1330G14 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1330G12 vs 1330G14 |
2300-001-218 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1330G12 vs 2300-001-218 |
53884-2 | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | TE Connectivity | 1330G12 vs 53884-2 |