Part Details for 133101 by Amphenol RF
Overview of 133101 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 133101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2378
|
Newark | Ssma Straight Crimp Plug Rg-174 Rg-188 Rg-316 Times Lmr-100A 50 Ohm Rohs Compliant: Yes |Amphenol Rf 133101 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8400 / $10.1500 | Buy Now |
DISTI #
133101-ND
|
DigiKey | SSMA STRAIGHT CRIMP PLUG FOR RG1 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
28 In Stock |
|
$8.5436 / $14.1300 | Buy Now |
DISTI #
71675610
|
RS | SSMA Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ohm | Amphenol RF 133101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2800 / $10.7400 | RFQ |
DISTI #
AMR133101
|
Heilind Electronics | SSMA PLUG 174 316U GOLD | Americas - 0 in Stock57 On Order |
|
$8.0000 / $9.7620 | Buy Now |
|
Onlinecomponents.com | RF Connector SSMA Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm RoHS: Compliant |
31 In Stock |
|
$8.3300 / $13.2600 | Buy Now |
DISTI #
133101
|
TME | Plug, coaxial, male, straight, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$8.8000 / $12.4900 | RFQ |
DISTI #
AMR133101
|
Interstate Connecting Components | SSMA PLUG 174 316U GOLD | 019 On Order |
|
$8.0000 / $9.7620 | Buy Now |
DISTI #
4067890
|
Farnell | RF COAX CONN, SSMA PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$9.1166 / $14.4033 | Buy Now |
|
Master Electronics | RF Connector SSMA Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm RoHS: Compliant |
31 In Stock |
|
$8.3300 / $13.2600 | Buy Now |
DISTI #
52614.1
|
TestEquity LLC | Amphenol RF 133101 RF SSMA Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$9.4400 | Buy Now |