Part Details for 1331555CH by Marathon Special Products
Overview of 1331555CH by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1331555CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M1395
|
Newark | Marathon |Marathon Special Products 1331555CH Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.1800 | Buy Now |
DISTI #
70591818
|
RS | Terminal Block, Power, 1 Pole, 350 AMPS, 600V AC/DC | Marathon Special Products 1331555CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 |
|
$39.2200 | Buy Now |
|
Onlinecomponents.com | Power Distribution Block - 1 Pole - 350A 600V - (2) #2/0 to #14 AWG / (6) #4 to #14 AWG - Thermoplastic - With Hinge Cover. RoHS: Compliant |
22 In Stock |
|
$64.6000 / $78.1000 | Buy Now |
|
Master Electronics | Power Distribution Block - 1 Pole - 350A 600V - (2) #2/0 to #14 AWG / (6) #4 to #14 AWG - Thermoplastic - With Hinge Cover. RoHS: Compliant |
22 In Stock |
|
$64.6000 / $78.1000 | Buy Now |