Part Details for 133180 by ERNI
Overview of 133180 by ERNI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 133180
133180 CAD Models
133180 Part Data Attributes
|
133180
ERNI
Buy Now
Datasheet
|
Compare Parts:
133180
ERNI
Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNTABLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.63 inch | |
Body Depth | 0.654 inch | |
Body Length | 0.605 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 133180
This table gives cross-reference parts and alternative options found for 133180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8005S-10101AW | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 133180 vs 8005S-10101AW |
8005S-10101CW | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 133180 vs 8005S-10101CW |
133293 | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Jack | ERNI | 133180 vs 133293 |
8005L-10101 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 133180 vs 8005L-10101 |
MJV1010KX06-H | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 133180 vs MJV1010KX06-H |
8005S-10101C | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 133180 vs 8005S-10101C |
8005S-10101B | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | 133180 vs 8005S-10101B |