There are no models available for this part yet.
Overview of 1332126CH by Marathon Special Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1332126CH by Marathon Special Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M1411
|
Newark | Marathon |Marathon Special Products 1332126CH RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.8600 | Buy Now | |
DISTI #
70591935
|
RS | Terminal Block, Power Splicer blocks, 2 Pole, 310 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1332126CH RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$134.1900 | RFQ | |
Onlinecomponents.com | Conn Power Splicer Blocks 4 POS Screw Panel Mount 310A RoHS: Compliant |
1 In Stock |
|
$75.1000 / $139.5200 | Buy Now | ||
Master Electronics | Conn Power Splicer Blocks 4 POS Screw Panel Mount 310A RoHS: Compliant |
1 In Stock |
|
$75.1000 / $139.5200 | Buy Now |
CAD Models for 1332126CH by Marathon Special Products
Part Data Attributes for 1332126CH by Marathon Special Products
|
|
---|---|
Samacsys Manufacturer
|
MARATHON SPECIAL PRODUCTS
|