-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1332195CT-ND
|
DigiKey | CONN MALE HDR 6.35MM 20POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
535 In Stock |
|
$0.6900 / $0.7194 | Buy Now |
DISTI #
651-1332195
|
Mouser Electronics | Board to Board & Mezzanine Connectors FS 0,635/ 20-MV-R- 9,0 RoHS: Compliant | 540 |
|
$0.6880 / $0.7100 | Buy Now |
DISTI #
74711079
|
RS | FS 0.635/ 20-MV-R- 9.0, SMD, male connectors | Phoenix Contact 1332195 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 540 Factory Stock |
|
$0.7020 / $1.0240 | Buy Now |
DISTI #
1332195
|
TTI | Board to Board & Mezzanine Connectors FS 0,635/ 20-MV-R- 9,0 RoHS: Compliant pbFree: Pb-Free Min Qty: 540 Package Multiple: 540 Container: Reel | Americas - 0 |
|
$0.6830 | Buy Now |
DISTI #
000000000007169805
|
Sager | Board to Board & Mezzanine Connectors FS 0,635/ 20-MV-R- 9,0 Min Qty: 540 | 0 |
|
$0.8656 / $0.9321 | Buy Now |
|
Master Electronics | RoHS: Compliant | 540 Factory Stock |
|
$0.7020 / $1.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1332195
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1332195
Phoenix Contact
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD STACKING CONNECTOR |