Part Details for 1332305CH by Marathon Special Products
Overview of 1332305CH by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1332305CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70591939
|
RS | Terminal Block, Power, 2 Pole, 350 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1332305CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$144.2800 / $156.8300 | Buy Now |
|
Onlinecomponents.com | Power Terminal Block - 2 Pole - 350A 600V AC/DC - (2) #2/0 to 14 AWG / (2) #2/0 to 14 AWG - Thermoplastic - Snap-on Hinged Cover. RoHS: Compliant | 0 |
|
$112.6000 / $173.9000 | Buy Now |
|
Master Electronics | Power Terminal Block - 2 Pole - 350A 600V AC/DC - (2) #2/0 to 14 AWG / (2) #2/0 to 14 AWG - Thermoplastic - Snap-on Hinged Cover. RoHS: Compliant | 0 |
|
$112.6000 / $173.9000 | Buy Now |