There are no models available for this part yet.
Overview of 133262-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 133262-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
133262-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG Tin Plated Copper Yellow 600Vac - Bulk (Alt: 133262-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4312 / $0.4722 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 50 Weeks Container: Box | 0Box |
|
$0.4390 | Buy Now | ||
DISTI #
RYC55PC0811-20-4CS2970
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0811-20-4CS2970 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4248 / $0.8897 | Buy Now | ||
DISTI #
RYC55PC0811-20-4CS2970
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0811-20-4CS2970 | 0 |
|
Buy Now | ||
DISTI #
000000000004962605
|
Sager | Hook-up Wire 55PC0811-20-4CS2970 Min Qty: 1 | 0 |
|
$0.4791 / $0.5988 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.4248 / $0.8897 | Buy Now |