-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1332630-ND
|
DigiKey | CUC-USB2.0-J1ST-AV/UAF-THT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
80 In Stock |
|
$0.8550 / $0.9700 | Buy Now |
DISTI #
651-1332630
|
Mouser Electronics | USB Connectors CUC-USB2.0-J1ST-AV/UAF-THT | 50 |
|
$0.7680 / $1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7610 / $1.1110 | Buy Now |
DISTI #
000000000006426407
|
Sager | USB Connectors CUC-USB2.0-J1ST-AV/UAF-THT Min Qty: 80 | 0 |
|
$0.9558 / $1.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7610 / $1.1110 | Buy Now |
|
Neutron USA | USB PCB connector, USB-A, Socket, 4pos, 480 Mbps, Solder conn, CUC-USB2.0-J1ST-AV/UAF-THT | 50 |
|
$85.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy