Part Details for 1332M212MS by Amphenol Corporation
Overview of 1332M212MS by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1332M212MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-1332M212MS
|
Mouser Electronics | Circular Push Pull Connectors ECTA 133 12C 7.5A SKT PLUG ROHS RoHS: Compliant | 129 |
|
$74.9500 | Buy Now |
DISTI #
1332M212MS
|
TTI | Circular Push Pull Connectors ECTA 133 12C 7.5A SKT PLUG ROHS Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 868 In Stock |
|
$54.9400 / $66.4800 | Buy Now |
DISTI #
1332-M-212-MS
|
TME | Connector: circular, ECTA 133, plug, male, PIN: 12 Min Qty: 1 | 0 |
|
$60.0500 / $81.6800 | RFQ |