-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1333817-ND
|
DigiKey | PCB TERMINAL BLOCK - LPTA 16/ 2- Min Qty: 1 Lead time: 13 Weeks Container: Box |
21 In Stock |
|
$5.9600 | Buy Now |
DISTI #
651-1333817
|
Mouser Electronics | Pluggable Terminal Blocks LPTA 16/ 2-10,0-ZB RoHS: Compliant | 67 |
|
$7.7600 / $9.1300 | Buy Now |
DISTI #
74128673
|
RS | LPTA, 16, 2-10, 0-ZB | Phoenix Contact 1333817 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6200 | RFQ |
|
Onlinecomponents.com | LPTA 16/ 2-10,0-ZB PCB Terminal Block - 2 Pole - 76A - 10mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever | 0 |
|
$5.9500 / $7.1700 | Buy Now |
DISTI #
1333817
|
TTI | Pluggable Terminal Blocks LPTA 16/ 2-10,0-ZB RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.2700 | Buy Now |
DISTI #
000000000006426447
|
Sager | Pluggable Terminal Blocks LPTA 16/ 2-10,0-ZB Min Qty: 25 | 0 |
|
$7.3200 / $8.1800 | Buy Now |
|
Master Electronics | LPTA 16/ 2-10,0-ZB PCB Terminal Block - 2 Pole - 76A - 10mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever | 0 |
|
$5.9500 / $7.1700 | Buy Now |
|
Neutron USA | PCB terminal block, 1row 2pos/conn, pitch: 10mm, cs: 16mm2, Lever Push-in conn, LPTA 16/ 2-10,0-ZB | 50 |
|
$34.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy