Part Details for 1334890000 by Weidmüller Interface GmbH & Co. KG
Overview of 1334890000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1334890000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4247
|
Newark | Remote I/O Fieldbus Coupler, Canopen, No. Of Analog Inputs:-, No. Of Analog Outputs:-, Product Range:-, Current Rating:10A, Ip/Nema Rating:Ip20, Supply Voltage:24Vdc Rohs Compliant: Yes |Weidmuller 1334890000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$321.9100 / $390.5800 | Buy Now |
DISTI #
281-1334890000-ND
|
DigiKey | UR20-FBC-CAN Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$314.2880 / $325.1300 | Buy Now |
DISTI #
1334890000
|
Avnet Americas | Remote I/O Fieldbus Coupler IP20 90mA 24VDC - Bulk (Alt: 1334890000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1334890000
|
Mouser Electronics | I/O Modules UR20-FBC-CAN | 1 |
|
$270.9300 / $288.2500 | Buy Now |
|
Onlinecomponents.com | U-Remote I/O fieldbus coupler, IP20, CANopen RoHS: Compliant | 0 |
|
$288.8300 / $311.1700 | Buy Now |