Part Details for 1334940000 by Weidmüller Interface GmbH & Co. KG
Overview of 1334940000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1334940000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0667
|
Newark | Remote I/O Fieldbus Coupler, Powerlink, No. Of Analog Inputs:-, No. Of Analog Outputs:-, Product Range:-, Current Rating:10A, Ip/Nema Rating:Ip20, Supply Voltage:24Vdc Rohs Compliant: Yes |Weidmuller 1334940000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$380.6100 / $467.4700 | Buy Now |
DISTI #
281-1334940000-ND
|
DigiKey | REMOTE I/O FIELDBUS COUPLER, IP2 Min Qty: 1 Lead time: 4 Weeks Container: Box |
10 In Stock |
|
$348.2972 / $387.0000 | Buy Now |
DISTI #
1334940000
|
Avnet Americas | Remote Field Bus Coupler Ethernet Push-In 24V 10A IP20 - Bulk (Alt: 1334940000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1334940000
|
Mouser Electronics | I/O Modules UR20-FBC-PL | 0 |
|
$370.1700 / $383.9900 | Order Now |
|
Onlinecomponents.com | U-Remote I/O fieldbus coupler, IP20, Ethernet, POWERLINK RoHS: Compliant | 0 |
|
$344.8400 / $364.9900 | Buy Now |