Part Details for 1336343 by Phoenix Contact
Overview of 1336343 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1336343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1336343-ND
|
DigiKey | MULTI-LEVEL DIN RAIL TERM BLOCK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$15.4622 / $21.0000 | Buy Now |
DISTI #
651-1336343
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-PE/L RD/L BU/L LED 24 R RoHS: Compliant | 100 |
|
$15.2800 / $20.2900 | Buy Now |
DISTI #
74711377
|
RS | PT 2,5-L RD/L BU/L LED 24 RD/L | Phoenix Contact 1336343 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5000 / $19.2800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$15.7900 / $22.4300 | Buy Now | |
DISTI #
000000000007172252
|
Sager | PT 2 5-PE/L RD/L BU/L LED 24 R Min Qty: 50 | 0 |
|
$18.3400 / $19.0100 | Buy Now |
|
Master Electronics | 0 |
|
$15.7900 / $22.4300 | Buy Now | |
|
Neutron USA | Multi-level terminal block, 4row 4pos 8conn, Width: 5.2mm, Push-in conn, Mt: NS 35/7,5, NS 35/15, PT 2,5-PE/L RD/L BU/L LED 24 RD | 50 |
|
$54.9900 | Buy Now |
Part Details for 1336343
1336343 CAD Models
1336343 Part Data Attributes:
|
1336343
Phoenix Contact
Buy Now
|
Compare Parts:
1336343
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |