-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1337019CT-ND
|
DigiKey | CONN RECPT 1.27MM 68POS SMD RA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
488 In Stock |
|
$3.0300 / $3.1709 | Buy Now |
DISTI #
651-1337019
|
Mouser Electronics | Board to Board & Mezzanine Connectors FR 1,27/ 68-FH RoHS: Compliant | 493 |
|
$3.0300 / $3.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 560 Factory Stock |
|
$3.0100 / $6.3100 | Buy Now |
DISTI #
1337019
|
TTI | Board to Board & Mezzanine Connectors FR 1,27/ 68-FH RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 560 Container: Reel |
Americas - 560 In Stock |
|
$3.1400 | Buy Now |
DISTI #
000000000007169819
|
Sager | Board to Board & Mezzanine Connectors FR 1,27/ 68-FH Min Qty: 560 | 0 |
|
$3.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 560 Factory Stock |
|
$3.0100 / $6.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy